- RS Stock No.:
- 731-3687
- Mfr. Part No.:
- BA3662CP-V5E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3687
- Mfr. Part No.:
- BA3662CP-V5E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Adjustable Linear LDO Voltage Regulators, ROHM Semiconductor
Adjustable low-dropout linear voltage regulators
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Number of Outputs | 1 |
Output Voltage | 3 → 15 V |
Line Regulation | 100 mV |
Accuracy | ±2% |
Load Regulation | 80 mV |
Mounting Type | Through Hole |
Quiescent Current | 0.01mA |
Package Type | TO-220CP-V5 |
Pin Count | 5 |
Output Type | Adjustable |
Power Rating | 2W |
Dimensions | 10 x 4.5 x 15.2mm |
Maximum Input Voltage | 25 V |
Minimum Input Voltage | 4 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 15.2mm |
Length | 10mm |
Width | 4.5mm |