ROHM BA15BC0FP-E2, LDO Regulator, 1A, 1.5 V, ±2% 3-Pin DPAK

  • RS Stock No. 167-7490
  • Mfr. Part No. BA15BC0FP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Specifications
Attribute Value
Output Voltage 1.5 V
Output Type Fixed
Package Type TO-252
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 16 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Height 2.3mm
Line Regulation 35 mV
Dimensions 6.5 x 5.5 x 2.3mm
Load Regulation 75 mV
Length 6.5mm
Width 5.5mm
100 Within 5 working day(s) (Global stock)
80 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 10)
PHP 31.20
(exc. VAT)
PHP 34.94
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP31.20
PHP312.00
50 - 90
PHP28.10
PHP281.00
100 - 490
PHP25.30
PHP253.00
500 - 990
PHP22.80
PHP228.00
1000 +
PHP20.80
PHP208.00
*price indicative
Packaging Options:
Related Products
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized ...
Description:
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized for wearable usage. Thanks to its 5 V native supply, the STWBC-WA device is ideal to operate with USB power supplies. Wireless battery charging systems replace the traditional power supply cable by ...
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 kHz / 900 kHz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic CapsLow Voltage Battery Operation.
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...