Analog Devices ADP5040ACPZ-1-R7, 3 Voltage Regulator, 1.2 A, 300 mA, 3.8 (Buck) V, 5.2 (LDO) V, ±3% 20-Pin, LFCSP WQ
- RS Stock No.:
- 160-4443
- Mfr. Part No.:
- ADP5040ACPZ-1-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-4443
- Mfr. Part No.:
- ADP5040ACPZ-1-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Multi-Output Regulators, Analog Devices
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
Multi-Output Regulators, Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.2 A, 300 mA |
Output Voltage | 3.8 (Buck) V, 5.2 (LDO) V |
Number of Outputs | 3 |
Line Regulation | -0.05 %/V |
Load Regulation | -0.1 %/A |
Accuracy | ±3% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Quiescent Current | 10µA |
Pin Count | 20 |
Reference Voltage | 0.515V |
Output Type | Fixed |
Dimensions | 4.1 x 4.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Height | 0.75mm |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Length | 4.1mm |
Width | 4.1mm |