Analog Devices ADG3304BRUZ, Logic Level Translator, Level Translator, 3-State, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Logic Function Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 25 ns @ 1.8 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.15 V
288 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 96)
PHP 113.415
(exc. VAT)
PHP 127.025
(inc. VAT)
units
Per Unit
Per Tube*
96 - 96
PHP113.415
PHP10,887.84
192 - 192
PHP111.215
PHP10,676.64
288 - 480
PHP109.014
PHP10,465.344
576 - 768
PHP106.821
PHP10,254.816
864 +
PHP104.79
PHP10,059.84
*price indicative