Analog Devices ADG3308BRUZ, Logic Level Translator, Level Translator, 3-State, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Logic Function Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 12 ns @ 1.8 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Length 6.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Supply Voltage 1.15 V
Temporarily out of stock - back order for despatch 09/12/2020, delivery within 6 working days from desptach date
Price Each (In a Tube of 75)
PHP 189.361
(exc. VAT)
PHP 212.084
(inc. VAT)
units
Per Unit
Per Tube*
75 - 75
PHP189.361
PHP14,202.075
150 - 150
PHP186.266
PHP13,969.95
225 +
PHP184.02
PHP13,801.50
*price indicative