Maxim Integrated MAX9271GTJ+T, Logic Level Translator, Translator, 3 State, Open Drain, 32-Pin TQFN
2500 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 190-4904
- Mfr. Part No.:
- MAX9271GTJ+T
- Manufacturer:
- Maxim Integrated
units | Per Unit | Per Reel* |
2500 + | PHP276.966 | PHP692,415.00 |
*price indicative |
Attribute | Value |
Logic Function | Translator |
Output Type | 3 State, Open Drain |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Width | 5mm |