- RS Stock No.:
- 662-8421
- Mfr. Part No.:
- SN74LV132APWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8421
- Mfr. Part No.:
- SN74LV132APWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LV |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -12mA |
Maximum Propagation Delay Time @ Maximum CL | 15.4 ns @ 3.3 V, 20.2 ns @ 2.5 V, 9.7 ns @ 5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 12mA |
Height | 1.15mm |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |