Nexperia 74LVC125APW,112 Buffer, Line Driver Logic Gate, 1.2 → 3.6 V, 14-Pin TSSOP

  • RS Stock No. 355-9993
  • Mfr. Part No. 74LVC125APW,112
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LVC Family

Specifications
Attribute Value
Logic Function Buffer, Line Driver
Mounting Type Surface Mount
Schmitt Trigger Input No
Package Type TSSOP
Pin Count 14
Logic Family LVC
Input Type Single Ended
Maximum Operating Supply Voltage 3.6 V
Maximum High Level Output Current -24mA
Maximum Propagation Delay Time @ Maximum CL 2.4 ns @ 3.3 V
Minimum Operating Supply Voltage 1.2 V
Maximum Low Level Output Current 24mA
Maximum Operating Temperature +125 °C
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Height 0.95mm
Width 4.5mm
Output Type 3 State
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 50pF
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 5 working days from desptach date
Price Each
PHP 19.43
(exc. VAT)
PHP 21.76
(inc. VAT)
units
Per Unit
1 - 9
PHP19.43
10 - 49
PHP14.30
50 - 99
PHP13.93
100 - 249
PHP13.21
250 +
PHP7.89
Packaging Options: