ROHM BU4S01G2-TR, 2-Input NOR Logic Gate, 5-Pin SSOP

  • RS Stock No. 168-2348
  • Mfr. Part No. BU4S01G2-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications.

Low power consumption.
Wide operating supply voltage (3 to 16 (18)V).
High input impedance.
High fan out.
L-TTL2 input and LS-TTL1 input can be driven directly.
Pin compatible with 4S, 4000B series.
Function compatible with 4S, 4000B series.
Wide lineup of package.

Specifications
Attribute Value
Logic Function NOR
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 2
Package Type SSOP
Pin Count 5
Logic Family CMOS
Input Type L-TTL, LS-TTL
Maximum Operating Supply Voltage 16 V
Maximum High Level Output Current -3.4mA
Maximum Propagation Delay Time @ Maximum CL 85 ns @ 50 pF
Minimum Operating Supply Voltage 3 V
Maximum Low Level Output Current 3.4mA
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.1mm
Maximum Operating Temperature +85 °C
Output Type Buffer
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
Width 1.6mm
Height 1.2mm
150 Within 5 working day(s) (Global stock)
25 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 25)
PHP 33.594
(exc. VAT)
PHP 37.625
(inc. VAT)
units
Per Unit
Per Pack*
25 - 100
PHP33.594
PHP839.85
125 - 600
PHP32.405
PHP810.125
625 +
PHP29.167
PHP729.175
*price indicative
Packaging Options:
Related Products
The SY58605U is a 2.5V, high-speed, fully differential ...
Description:
The SY58605U is a 2.5V, high-speed, fully differential LVDS buffer optimized to provide less than 10pspp total jitter. The SY58605U can process clock signals as fast as 2GHz or data patterns up to 3.2Gbps. The differential input includes Micrel's unique, ...
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Counters & Shift Registers ...
Description:
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.