- RS Stock No.:
- 163-0475
- Mfr. Part No.:
- MC100EP08DTG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0475
- Mfr. Part No.:
- MC100EP08DTG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Function | XOR/XNOR |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 8 |
Logic Family | ECL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 320ps |
Minimum Operating Supply Voltage | 3 V |
Width | 3.1mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Output Type | Differential |