Linear Technology LTC4358IDE#PBF, Controller, 9 26.5V

  • RS Stock No. 155-9323
  • Mfr. Part No. LTC4358IDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Input Voltage 9 26.5V
Pin Count 14
Package Type DFN
Mounting Type Surface Mount
Temporarily out of stock - back order for despatch 09/07/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 91)
PHP 213.622
(exc. VAT)
PHP 239.257
(inc. VAT)
units
Per Unit
Per Tube*
91 +
PHP213.622
PHP19,439.602
*price indicative
Related Products
Current mode and voltage mode DC-DC controllers for ...
Description:
Current mode and voltage mode DC-DC controllers for power conversion circuits.
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
The Infineon ICL5101 integrates a half-bridge controller with ...
Description:
The Infineon ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The integration of high and low side drivers reduces the number of required components and simplifies design, enabling use in small form factor designs. All ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...