- RS Stock No.:
- 203-6936
- Mfr. Part No.:
- FSS005WNSB
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch 03/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP5,541.52
(exc. VAT)
PHP6,206.50
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP5,541.52 |
5 - 9 | PHP5,172.64 |
10 + | PHP5,001.61 |
- RS Stock No.:
- 203-6936
- Mfr. Part No.:
- FSS005WNSB
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Honeywell FSS series low profile force sensors is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Force/ Load Measurement Range | 0.51kg |
Series | FSS |
Housing Material | Plastic |
Length | 8mm |
Dimensions | 29.5 mm |