- RS Stock No.:
- 185-6018
- Mfr. Part No.:
- 01260-075K-C3-52X
- Manufacturer:
- Tedea Huntleigh
Temporarily out of stock - back order for despatch 10/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP14,773.50
(exc. VAT)
PHP16,546.32
(inc. VAT)
Units | Per Unit |
1 + | PHP14,773.50 |
- RS Stock No.:
- 185-6018
- Mfr. Part No.:
- 01260-075K-C3-52X
- Manufacturer:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1260 is a high performance, high capacity single-point load cell designed for direct mounting of large platforms. The rugged construction offers high immunity to side forces making it suitable for a wide range of weighing applications, including bench scales and check weighing. A special humidity resistant protective coating assures long-term stability over the entire compensated temperature range. For hazardous environments this load cell has an ATEX and FM approval. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into appropriate electronics.
Capacities 50–635 kg
Aluminium construction
Single-point 600 x 600 mm platform
Applications
Large platform scales
Hanging scales
Check weighing
Aluminium construction
Single-point 600 x 600 mm platform
Applications
Large platform scales
Hanging scales
Check weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 75kg |
Terminal Type | Cable |
IP Rating | IP66 |
Housing Material | Aluminium |
Length | 62.3mm |
Depth | 63.3mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 188 mm |