- RS Stock No.:
- 185-6014
- Mfr. Part No.:
- 01250-100K-C3-09X
- Manufacturer:
- Tedea Huntleigh
Temporarily out of stock - back order for despatch 10/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP19,892.23
(exc. VAT)
PHP22,279.30
(inc. VAT)
Units | Per Unit |
1 + | PHP19,892.23 |
- RS Stock No.:
- 185-6014
- Mfr. Part No.:
- 01250-100K-C3-09X
- Manufacturer:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1250 is a single-point load cell designed for direct mounting of large platforms. The product is a cost-effective load cell for use on counting, weighing, bench or floor scale products. Suitable for use in hazardous environments. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires, sample the bridge supply voltage at the load cell. Complete compensation of change in the lead wires resistance, due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 50–1500 kg
Aluminium construction
Aluminium construction
Single-point 800 x 800 mm platform
Applications
Large platform scales
Hanging scales
Check weighing
Aluminium construction
Aluminium construction
Single-point 800 x 800 mm platform
Applications
Large platform scales
Hanging scales
Check weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 50kg |
Terminal Type | Cable |
IP Rating | IP65 |
Length | 75.4mm |
Housing Material | Aluminium |
Depth | 80.4mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 191 mm |