- RS Stock No.:
- 185-5985
- Mfr. Part No.:
- 01010-020K-G0-52X
- Manufacturer:
- Tedea Huntleigh
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP8,655.37
(exc. VAT)
PHP9,694.01
(inc. VAT)
Units | Per Unit |
1 + | PHP8,655.37 |
- RS Stock No.:
- 185-5985
- Mfr. Part No.:
- 01010-020K-G0-52X
- Manufacturer:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1010 is a single-point load cell designed for direct mounting of low cost, low capacity weighing platforms. Its use in large platforms, combined with its high accuracy and low cost, makes this load cell ideally suited for a large range of weighing applications, including bench scales and counting scales. A special humidity resistant protective coating is available which ensures long-term reliability. Model 1010s built-in overload stop can provide mechanical protection against overloading. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics.
Capacities 3–90 kg
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 20kg |
Terminal Type | Cable |
IP Rating | IP65 |
Housing Material | Aluminium |
Length | 66mm |
Depth | 33.5mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 80 mm |