- RS Stock No.:
- 857-8558
- Mfr. Part No.:
- IFX78M05ABTFATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 857-8558
- Mfr. Part No.:
- IFX78M05ABTFATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Linear Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Quiescent Current | 6mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 6.22 x 2.3mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -0.3 V |
Length | 6.5mm |
Width | 6.22mm |