- RS Stock No.:
- 806-4116
- Mfr. Part No.:
- MC78L05ACP
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-4116
- Mfr. Part No.:
- MC78L05ACP
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Linear Voltage Regulators, Fairchild Semiconductor
High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 150 mV |
Load Regulation | 60 mV |
Accuracy | ±5% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Quiescent Current | 5.5mA |
Pin Count | 3 |
Power Rating | 0.75W |
Output Type | Fixed |
Dimensions | 5.2 x 4.19 x 5.33mm |
Maximum Input Voltage | 30 V |
Height | 5.33mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Length | 5.2mm |
Width | 4.19mm |