ROHM BA178M12FP-E2 Linear Voltage Regulator, 500mA, 12 V, ±4% 3-Pin DPAK

  • RS Stock No. 167-7228
  • Mfr. Part No. BA178M12FP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuitsExcellent ripple rejection characteristicsTwo package types (TO220CP-3, TO252-3) available for greater compatibilityApplications:RefrigeratorDigital Tuner Module

Specifications
Attribute Value
Output Voltage 12 V
Maximum Output Current 500mA
Package Type TO-252
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 14.5 V
Maximum Input Voltage 27 V
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Dimensions 6.5 x 7 x 2.3mm
Width 7mm
Series BA178M12FP
Height 2.3mm
Length 6.5mm
Accuracy ±4%
Load Regulation 240 mV
Line Regulation 240 mV
30 Within 5 working day(s) (Global stock)
20 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 10)
PHP 38.501
(exc. VAT)
PHP 43.121
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP38.501
PHP385.01
50 - 90
PHP36.576
PHP365.76
100 +
PHP18.951
PHP189.51
*price indicative
Packaging Options:
Related Products
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
Texas Instruments LM340 series three terminal positive voltage ...
Description:
Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting ...