- RS Stock No.:
- 163-0723
- Mfr. Part No.:
- NCP584HSN33T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0723
- Mfr. Part No.:
- NCP584HSN33T1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.3 %/V |
Accuracy | ±2% |
Load Regulation | 40 mV |
Mounting Type | Surface Mount |
Quiescent Current | 70µA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Power Rating | 250mW |
Dimensions | 3 x 0.5 x 1.3mm |
Minimum Input Voltage | 1.4 V |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Width | 0.5mm |
Length | 3mm |