- RS Stock No.:
- 162-9419
- Mfr. Part No.:
- MC78M09BDTRKG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9419
- Mfr. Part No.:
- MC78M09BDTRKG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 700mA |
Output Voltage | 9 V |
Number of Outputs | 1 |
Line Regulation | 50 mV |
Load Regulation | 180 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 6mA |
Package Type | DPAK |
Pin Count | 3 |
Power Rating | 5W |
Output Type | Fixed |
Dimensions | 6.73 x 6.22 x 2.38mm |
Minimum Operating Temperature | -40 °C |
Height | 2.38mm |
Maximum Input Voltage | 40 V dc |
Maximum Operating Temperature | +125 °C |
Length | 6.73mm |
Width | 6.22mm |