RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices, 1.8 V Linear Voltage Regulator, 150mA, 1-Channel, -2.5 → 1.5% 5-Pin, TSOT ADP150AUJZ-1.8-R7

This image is representative of the product range


Temporarily out of stock - back order for despatch 16/02/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each (On a Reel of 3000)

PHP28.72

(exc. VAT)

PHP32.17

(inc. VAT)

units

Added

RS Stock No.:
159-8050
Mfr. Part No.:
ADP150AUJZ-1.8-R7
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer UnitPer Reel*
3000 +PHP28.72PHP86,160.00
*price indicative

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.


LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

AttributeValue
Output Voltage1.8 V
Maximum Output Current150mA
Package TypeTSOT
Output TypeFixed
Mounting TypeSurface Mount
Minimum Input Voltage2.2 V
Maximum Input Voltage5.5 V
Pin Count5
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Number of Outputs1
PolarityPositive
Width1.6mm
Height0.9mm
SeriesADP150
Typical Dropout Voltage @ Current105mV
Dimensions2.9 x 1.6 x 0.9mm
Quiescent Current0.01mA
Line Regulation0.05 %/V
Length2.9mm
Accuracy-2.5 → 1.5%
Dropout Voltage Measurement Current150 mA
Load Regulation0.008 %/mA