- RS Stock No.:
- 332-2426
- Mfr. Part No.:
- PK-M-0225 0000X000X00
- Manufacturer:
- Gefran
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
3 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP18,539.95
(exc. VAT)
PHP20,764.74
(inc. VAT)
Units | Per Unit |
1 + | PHP18,539.95 |
- RS Stock No.:
- 332-2426
- Mfr. Part No.:
- PK-M-0225 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PK series radial control linear sensors
Self-adjusting ball joint mechanical drive, M5 thread.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 225mm |
Supply Voltage | 60 V |
IP Rating | IP40 |
Overall Height | 61mm |
Overall Width | 394mm |
Overall Depth | 38mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |