- RS Stock No.:
- 176-936
- Mfr. Part No.:
- PZ-67-S-050 0000X000X00
- Manufacturer:
- Gefran
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP22,906.11
(exc. VAT)
PHP25,654.84
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP22,906.11 |
10 - 49 | PHP22,218.94 |
50 + | PHP21,552.37 |
- RS Stock No.:
- 176-936
- Mfr. Part No.:
- PZ-67-S-050 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PZ67 – linear transducer with cylindrical housing
Potentiometric technology
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 50mm |
Supply Voltage | 40 V |
IP Rating | IP67 |
Overall Width | 168.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |