HepcoMotion T1X500 Linear Slide Rail 500mm Length, 4.74mm Width
- RS Stock No.:
- 258-9987
- Mfr. Part No.:
- T1X500
- Manufacturer:
- HepcoMotion
View all Linear Slide Rails
28 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP1,204.51
(exc. VAT)
PHP1,349.05
(inc. VAT)
units | Per Unit |
1 - 5 | PHP1,204.51 |
6 - 11 | PHP1,168.37 |
12 + | PHP1,133.32 |
- RS Stock No.:
- 258-9987
- Mfr. Part No.:
- T1X500
- Manufacturer:
- HepcoMotion
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
V-Guide Track
Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.
Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm


Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
Width | 4.74mm |
Length | 500mm |