HepcoMotion NC44X896 Linear Slide Rail 896mm Length, 44.5mm Width
- RS Stock No.:
- 179-493
- Mfr. Part No.:
- NC44X896
- Manufacturer:
- HepcoMotion
This image is representative of the product range
Price Each
PHP17,537.52
(exc. VAT)
PHP19,642.02
(inc. VAT)
units | Per Unit |
1 - 5 | PHP17,537.52 |
6 + | PHP17,011.39 |
- RS Stock No.:
- 179-493
- Mfr. Part No.:
- NC44X896
- Manufacturer:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet





Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifications
Attribute | Value |
Width | 44.5mm |
Length | 896mm |