ADV7511WBSWZ, HDMI Transmitter for DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr, 8-Channel, 64-Pin LQFP
- RS Stock No.:
- 912-8100
- Mfr. Part No.:
- ADV7511WBSWZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 912-8100
- Mfr. Part No.:
- ADV7511WBSWZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LQFP |
Minimum Operating Temperature | -40 °C |
Pin Count | 64 |
Maximum Operating Temperature | +105 °C |
Dimensions | 10.2 x 10.2 x 1.45mm |