EXAR XR3077XID-F, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

  • RS Stock No. 811-2959
  • Mfr. Part No. XR3077XID-F
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Exar XR3070-78X Series RS-485/RS-422 Transceivers

The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers. These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.
Suitable applications for the XR3070-78X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading.

Features of the XR3070-78X RS-485/RS-422 transceivers:
Low power 18V tolerant
10% higher Signal-to-Noise Ratio (SNR)
±18 V fault tolerance
ESD protection
3.0 V to 3.6 V operation

Multiprotocol Transceivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 20Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 4.9 x 3.9 x 1.65mm
Power Supply Type Single
Number of Drivers per Line 256
Number of Receivers per Line 256
Height 1.65mm
Length 4.9mm
Width 3.9mm
94 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 173.63
(exc. VAT)
PHP 194.47
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP173.63
PHP347.26
10 - 38
PHP164.955
PHP329.91
40 - 98
PHP142.91
PHP285.82
100 - 198
PHP140.095
PHP280.19
200 +
PHP132.18
PHP264.36
*price indicative
Packaging Options:
Related Products
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
Devices in the MAX3483AE family are ±20kV ESD-protected ...
Description:
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...