- RS Stock No.:
- 709-2289
- Mfr. Part No.:
- SN75161BN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2289
- Mfr. Part No.:
- SN75161BN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 8 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 24.33 x 6.35 x 4.57mm |