- RS Stock No.:
- 660-8186
- Mfr. Part No.:
- GD75232DWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8186
- Mfr. Part No.:
- GD75232DWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |