Maxim Integrated MAX202EEWE+, Line Transceiver, RS-232 2 (RS-232)-TX 2 (RS-232)-RX, 5 V SOIC
- RS Stock No.:
- 190-7048
- Mfr. Part No.:
- MAX202EEWE+
- Manufacturer:
- Maxim Integrated
units | Per Unit | Per Pack* |
2 - 8 | PHP207.32 | PHP414.64 |
10 + | PHP187.785 | PHP375.57 |
*price indicative |
Attribute | Value |
Number of Transmitters | 2 (RS-232) |
Package Type | SOIC |
Mounting Type | Surface Mount |
Number of Receivers | 2 (RS-232) |
Typical Single Supply Voltage | 5 V |
Interface Standards | RS-232 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Receivers per Line | 2 (RS-232) |
Number of Drivers per Line | 2 (RS-232) |
Power Supply Type | Single |