- RS Stock No.:
- 168-2907
- Mfr. Part No.:
- MAX14776EATA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2907
- Mfr. Part No.:
- MAX14776EATA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX14775E/MAX14776E fault-protected RS-485/RS-422 transceivers feature ±65V protection for overvoltage signal faults on communication bus lines, ensuring communication in harsh industrial environments. Each device contains one driver and one receiver and operates over the 3V to 5.5V supply range. The MAX14775E is optimized for high-speed data rates up to 20Mbps. The MAX14776E features slew-rate limited outputs for data rates up to 500kbps. These transceivers are optimized for robust communication in noisy environments. A large 200mV (typ) hysteresis on receiver inputs ensure for high noise rejection and a failsafe feature guarantees a logic-high on the receiver output when the inputs are open or shorted. Driver outputs are protected against short-circuit conditions. The MAX14775E/MAX14776E receivers feature a 1/3-unit load input impedance, allowing up to 100 transceivers on a bus. The MAX14775E/MAX14776E are available in 8-pin SOIC and 8-pin TDFN-EP packages and operate over the -40°C to +125°C temperature range.
Integrated Protection Ensures for Robust Communication
Large Receiver Hysteresis Increases Noise Tolerance
Hot-Swap Protection
Thermal Shutdown
High-Performance Transceiver Enables Flexible Designs
Large Receiver Hysteresis Increases Noise Tolerance
Hot-Swap Protection
Thermal Shutdown
High-Performance Transceiver Enables Flexible Designs
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | TDFN-EP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.75mm |