Intersil ICL3237ECAZ, Line Transceiver, RS-232 5-TX 3-RX, 3 V, 28-Pin SSOP

  • RS Stock No. 146-2387
  • Mfr. Part No. ICL3237ECAZ
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 5
Package Type SSOP
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 3
Typical Single Supply Voltage 3 V
Data Rate 1Mbps
Interface Standards RS-232
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.5mm
Number of Drivers per Line 1
Height 2mm
Number of Receivers per Line 1
Power Supply Type Single
Width 5.6mm
Dimensions 10.5 x 5.6 x 2mm
846 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 47)
PHP 120.75
(exc. VAT)
PHP 135.24
(inc. VAT)
units
Per Unit
Per Tube*
47 +
PHP120.75
PHP5,675.25
*price indicative
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-232 and RS-485 Dual Protocol TransceiversOperating Supply Voltage ...
Description:
RS-232 and RS-485 Dual Protocol TransceiversOperating Supply Voltage 3.3 V and 5 V optionsFixed and Programmable port.