- RS Stock No.:
- 103-1435
- Mfr. Part No.:
- ST232ECDR
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
PHP30.60
(exc. VAT)
PHP34.27
(inc. VAT)
Units | Per Unit | Per Reel* |
2500 + | PHP30.60 | PHP76,500.00 |
*price indicative |
- RS Stock No.:
- 103-1435
- Mfr. Part No.:
- ST232ECDR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.65mm |