Intersil ICL3237ECAZ, Line Transceiver, RS-232 5-TX 3-RX, 3 V, 28-Pin SSOP
- RS Stock No.:
- 100-0665
- Mfr. Part No.:
- ICL3237ECAZ
- Manufacturer:
- Intersil
- COO (Country of Origin):
- PH
units | Per Unit | Per Pack* |
5 - 20 | PHP117.554 | PHP587.77 |
25 - 95 | PHP92.838 | PHP464.19 |
100 - 245 | PHP76.97 | PHP384.85 |
250 + | PHP70.462 | PHP352.31 |
*price indicative |
RS-232 Line Drivers and Receivers, Intersil
Attribute | Value |
Number of Transmitters | 5 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Number of Receivers | 3 |
Typical Single Supply Voltage | 3 V |
Data Rate | 1Mbps |
Interface Standards | RS-232 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Drivers per Line | 1 |
Dimensions | 10.5 x 5.6 x 2mm |
Number of Receivers per Line | 1 |
Width | 5.6mm |
Height | 2mm |
Length | 10.5mm |
Power Supply Type | Single |