Linear Technology LTC1387CG#PBF, Dual Line Receiver, EIA-562, RS-232, RS-422, RS-485, 5 V, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1, 2
Data Rate 150kbps
Receiver Signal Type Differential, Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Interface Standards EIA-562, RS-232, RS-422, RS-485
Dimensions 7.5 x 5.6 x 2mm
Length 7.5mm
Width 5.6mm
Height 2mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
65 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 613.40
(exc. VAT)
PHP 687.01
(inc. VAT)
units
Per Unit
1 - 9
PHP613.40
10 - 49
PHP596.35
50 - 99
PHP580.25
100 - 249
PHP564.97
250 +
PHP550.49
Packaging Options: