Linear Technology LTC1387ISW#PBF, Dual Line Receiver, EIA-562, RS-232, RS-422, RS-485, 5 V, 20-Pin SOIC

  • RS Stock No. 154-7604
  • Mfr. Part No. LTC1387ISW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1, 2
Data Rate 150kbps
Receiver Signal Type Differential, Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Interface Standards EIA-562, RS-232, RS-422, RS-485
Dimensions 13.005 x 7.595 x 2.642mm
Length 13.01mm
Width 7.595mm
Height 2.642mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 38)
PHP 808.972
(exc. VAT)
PHP 906.049
(inc. VAT)
units
Per Unit
Per Tube*
38 +
PHP808.972
PHP30,740.936
*price indicative
Related Products
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
The LTC®2875 is a robust high speed, low ...
Description:
The LTC®2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...