Honeywell Limit Switch Actuator Head for use with HDLS Series

  • RS Stock No. 808-5967
  • Mfr. Part No. LSZ1B
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

HDLS Series Limit Switch Actuators

This range of HDLS limit switch actuators from Honeywell are designed to offer a solution to a wide variety of industrial applications. When used in to create a unit with the HDLS series bodies the can be used to create a complete limit switch customised for the end users needs. This range of HDLS actuators can also be used to replace broken actuators rather than having to replace the switch.

Approvals

UL, CSA.

Specifications
Attribute Value
Accessory Type Limit Switch Head
For Use With HDLS Series
Discontinued product
Related Products
Zinc bodied (14CE) IP65 limit switche Integral 4-pin ...
Description:
Zinc bodied (14CE) IP65 limit switche Integral 4-pin M12 bottom facing connector suitable for Brad Harrison (micro change), Binder, Lumberg and other connectors giving fast replacement/installationParticularly suitable for areas where plant machine down time is a significant cost factorActuator available ...
Modular systemConforms to EN 50047IP66 protection ratingStandard action ...
Description:
Modular systemConforms to EN 50047IP66 protection ratingStandard action or snap-action contacts, early break (EB)/Late break (LB) option availableInterlocked opposing contacts for positive operationCage clamp terminals which are maintenance free and vibration proofOperating heads can be installed in a choice of ...
This spoke actuator switch is used to detect ...
Description:
This spoke actuator switch is used to detect a transient target and remember its position.The target passes through the spoke rotating the spoke by a quarter turn. This toggles the switch, normally a closed circuit, from ON to OFF. If ...
The BZE6 series from Honeywell provides a range ...
Description:
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation. The BZE6 limit switches allow for easy wiring by featuring a large wiring enclosure, the BZE6 range are all side ...