- RS Stock No.:
- 206-8887
- Mfr. Part No.:
- 4058075507043
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8887
- Mfr. Part No.:
- 4058075507043
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance is a refractors for HIGH BAY GEN 3 luminaires. The refractor is made of high quality aluminium material.
Colour = silver
Beam angle = 65°
Diameter = 415 mm
height = 205 mm
Beam angle = 65°
Diameter = 415 mm
height = 205 mm
Specifications
Attribute | Value |
---|---|
Mount Type | Ceiling |
Supported Lamp Shape | Round |
Fixing Hole Diameter | 415mm |