Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switches
Schneider Electric Rocker Light Switch, 2 Way
RS Stock No.:
815-6772
Mfr. Part No.:
ALB44056
Manufacturer:
Schneider Electric
This image is representative of the product range
View all Light Switches
Discontinued product
RS Stock No.:
815-6772
Mfr. Part No.:
ALB44056
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ALB44056 Altira - switch Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
Altira series switches 45 x 45
Range of push-buttons and 2-way switches in 45 x 45 mm format.
Easy to connect thanks to their spring connection system that accepts rigid and flexible cables.
Breaking capacity: 250 V, 16 A.
Attribute
Value
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
16A
Mount Type
Flush, Surface
Voltage Rating
250V
Length
45mm
Width
45mm
Depth
28mm