- RS Stock No.:
- 144-3619
- Manufacturer:
- RS PRO
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 2
PHP7,583.04
(exc. VAT)
PHP8,493.00
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 + | PHP7,583.04 | PHP3,791.52 |
*price indicative |
- RS Stock No.:
- 144-3619
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M12 |
Thread/Insert Length | 32mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 92mm |
Colour | Silver |