- RS Stock No.:
- 144-3597
- Manufacturer:
- RS PRO
39 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 2
PHP3,349.74
(exc. VAT)
PHP3,751.71
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 + | PHP3,349.74 | PHP1,674.87 |
*price indicative |
- RS Stock No.:
- 144-3597
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Clamping Lever, M8
Need a screwing tool to use in tight spaces? This clamping lever from RS PRO tightens screws without having to revolve in a full circle, which reduces its required working area. This makes it ideal for production line machinery where maintenance space is constricted.
You can apply as much force as you need to the lever, as it's made from extra-strong stainless steel that's very hard to break. This also means that it won't be affected by any lubricants used to grease machinery, so there's no need to clean the fastener each time you use it. It's also highly portable, allowing you to carry it around a workshop with ease.
This clamping lever is a good choice for fitting and adjusting machinery, as it does away with the need for additional tools such as wrenches and spanners. It's ideally suited to a wide range of industrial settings, from factories to garages.
You can apply as much force as you need to the lever, as it's made from extra-strong stainless steel that's very hard to break. This also means that it won't be affected by any lubricants used to grease machinery, so there's no need to clean the fastener each time you use it. It's also highly portable, allowing you to carry it around a workshop with ease.
This clamping lever is a good choice for fitting and adjusting machinery, as it does away with the need for additional tools such as wrenches and spanners. It's ideally suited to a wide range of industrial settings, from factories to garages.
Features and Benefits
Silver colour
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Female thread
M8 thread size
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Female thread
M8 thread size
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M8 |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |