- RS Stock No.:
- 858-2686
- Mfr. Part No.:
- CLP2EA1C230
- Manufacturer:
- Carlo Gavazzi
48 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP20,161.33
(exc. VAT)
PHP22,580.69
(inc. VAT)
Units | Per Unit |
1 + | PHP20,161.33 |
- RS Stock No.:
- 858-2686
- Mfr. Part No.:
- CLP2EA1C230
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Product Details
Carlo Gavazzi Level Controller
The Carlo Gavazzi conductive microprocessor-based level controller is designed for liquids with a wide sensitivity range (like sewage water, chemicals, saltwater etc.). This controller has a separate output for alarm indication in case of a tank running dry or if an overflow condition occurs. Liquid level relays are used to monitor the levels of conductive liquids and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid level relays are straightforward to install and safe to use. It has a supply voltage of 230VAC.
Features and Benefits
Conductive level controller
Adjustment of sensitivity
Low-voltage AC electrodes
Output 2x8A/250 VAC DPDT relay
LED indication for output ON and power ON
Sensitivity adjustment from 250ohm to 500Kohm
Easy installation on DIN rails or with an 11-pin circular plug
11-pin circular plug mount
Relay output is 0.5Hz
Adjustment of sensitivity
Low-voltage AC electrodes
Output 2x8A/250 VAC DPDT relay
LED indication for output ON and power ON
Sensitivity adjustment from 250ohm to 500Kohm
Easy installation on DIN rails or with an 11-pin circular plug
11-pin circular plug mount
Relay output is 0.5Hz
Applications
Liquid level relays (conductive level sensors) are used in a wide variety of applications, including wastewater management and the monitoring and management of corrosive liquid media.
Designed specifically to provide monitoring and control of liquid levels, Protection of pumps against dry running, ability to detect liquid leaks in a system, control of media mixing ratios and control of liquid levels.
Designed specifically to provide monitoring and control of liquid levels, Protection of pumps against dry running, ability to detect liquid leaks in a system, control of media mixing ratios and control of liquid levels.
Certifications
CE certified
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |