SSt Sensing Limited OPTOMAX LLC810 Series Liquid Level Switch Level Switch, PNP Output, Threaded Mount, Stainless Steel
- RS Stock No.:
- 193-6769
- Mfr. Part No.:
- LLG810D324-004
- Manufacturer:
- SSt Sensing Limited
Discontinued product
- RS Stock No.:
- 193-6769
- Mfr. Part No.:
- LLG810D324-004
- Manufacturer:
- SSt Sensing Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reverse polarity, ESD, transient over-voltage and short circuit protected
Wide supply voltage ranges
N and P type output configurations, capable of sinking or sourcing up to 200mA, can directly drive small loads
Standard and extended temperature ranges available
Thread options for external mounting
Stainless steel housing with simex glass sensing tip
Very high operating pressure
Built-in output delays available on request for applications where sloshing causes intermittent switching
Solid state so no moving parts to cause unreliability
Fast response time
Repeatable switching point
Very robust construction permitting use in a wide range of demanding applications
Compatible with most fluids and chemicals
SST Sensings highest operating temperature liquid level switch
Small in size so they can be installed in applications where space is limited
Can detect tiny amounts of liquid when positioned correctly, ideal for leak detection
Wide supply voltage ranges
N and P type output configurations, capable of sinking or sourcing up to 200mA, can directly drive small loads
Standard and extended temperature ranges available
Thread options for external mounting
Stainless steel housing with simex glass sensing tip
Very high operating pressure
Built-in output delays available on request for applications where sloshing causes intermittent switching
Solid state so no moving parts to cause unreliability
Fast response time
Repeatable switching point
Very robust construction permitting use in a wide range of demanding applications
Compatible with most fluids and chemicals
SST Sensings highest operating temperature liquid level switch
Small in size so they can be installed in applications where space is limited
Can detect tiny amounts of liquid when positioned correctly, ideal for leak detection
Specifications
Attribute | Value |
---|---|
Device Type | Liquid Level Switch |
Mounting Type | Threaded Mount |
Switch Output | PNP |
Body Material | Stainless Steel 316L |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Maximum DC Voltage | 30V |
Maximum Current | 7.5 mA |
Maximum Pressure | 600bar |
Series | OPTOMAX LLC810 |
Standards Met | CE |
Current Rating | 7.5 mA |