- RS Stock No.:
- 890-9605
- Mfr. Part No.:
- VAOL-3HAE4
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9605
- Mfr. Part No.:
- VAOL-3HAE4
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VAOL-3 Series T1 3mm LEDs
A range of T1 (3mm) through-hole mounting LEDs from VCC available in a wide variety of colours and light intensities.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Forward Voltage | 1.8 V |
Viewing Angle | 30 ° |
Dominant Wavelength | 643 nm |
Lens Colour | Clear |