Panasonic LNJ167W87RA, ESS 533 / 634 nm 4 Green & Red LED, 4-Pin SMD package

  • RS Stock No. 851-3434
  • Mfr. Part No. LNJ167W87RA
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panasonic ESS series SMT LEDs

Panasonic's ESS type series consists of bi-colour and tri-colour (RGB) LEDs. They are in surface mount (SMT) Chip LED packages with the industry standard 1310 (0504) footprint.

1.3 x 1.05 mm SMT package

Visible Light LEDs, Panasonic

Specifications
Attribute Value
LED Colours Green, Red
Mounting Type Surface Mount
Number of LEDs 4
Forward Voltage 2.3 V, 3.3 V
Luminous Intensity 52 mcd, 180 mcd
Number of Pins 4
Lens Shape Square
Dominant Wavelength 533 / 634 nm
Dimensions 1.05 x 1.3 x 0.25mm
Series ESS
2190 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 13.171
(exc. VAT)
PHP 14.752
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP13.171
PHP131.71
20 - 40
PHP13.048
PHP130.48
50 - 90
PHP9.921
PHP99.21
100 - 190
PHP9.198
PHP91.98
200 +
PHP9.115
PHP91.15
*price indicative
Packaging Options:
Related Products
LUXEON 2835 with Fresh Focus Technology creates impactful ...
Description:
LUXEON 2835 with Fresh Focus Technology creates impactful lighting by accentuating the freshness and overall visual appeal of a variety of fresh food in supermarkets, delis, butcher shops and bakeries. LUXEON 2835 with Fresh Focus Technology brings out reds for ...
Stanley Electric's 1204W series of LEDs are bi-colour ...
Description:
Stanley Electric's 1204W series of LEDs are bi-colour surface mount devices. These flat top LEDs are in the 1210 rectangular footprint. The 1204W LEDs have a milky white resin and their inner lens is designed to give a focused light ...
The ILPL-K501-RGB1-SK105-01 is an Intelligent LED with control ...
Description:
The ILPL-K501-RGB1-SK105-01 is an Intelligent LED with control and light emitting circuit, all contained in a 5050 sized package.Based on the industry standard SK6182 device, the control circuit consists of signal shaping amplification, built-in constant current source, and a high ...
Two chips in one packagingSmall sizeIndustry standard footprintHigh ...
Description:
Two chips in one packagingSmall sizeIndustry standard footprintHigh efficiencyLow power consumptionWide viewing angleSmall package for exceptional brightnessPackaged in standard tape and reel 7"ApplicationsBacklighting applicationsStatus indicatorFront panel indicatorsPush button backlightingSymbol and switch ...