- RS Stock No.:
- 835-2889
- Mfr. Part No.:
- LR H9PP-HZJZ-1-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 835-2889
- Mfr. Part No.:
- LR H9PP-HZJZ-1-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON Black Flat Series LEDs - Single Colour
Osrams OSLON Black Flat Family of multichip LEDs are a in a compact surface mount (SMT) package. With a very high light output the OSLON Black Flat LEDs stand for high stability. The LEDs also use UX:3 chip technology which allows them to be driven with high currents up to 1500mA per chip. Chip configuration is available in the OSLON Black Flat LEDs, from one to five chips in a row.
The OSLON Black Flat devices are ideal for slim designs, for example compact headlights, bending light, lowbeam, highbeam, day time running light, fog lamps and working lights.
The OSLON Black Flat devices are ideal for slim designs, for example compact headlights, bending light, lowbeam, highbeam, day time running light, fog lamps and working lights.
Features of the OSLON Black Flat family:
- The coefficient of thermal expansion of the black QFN package matches that of the metal core board
- For two to five chip versions, chips in serial connection
- Greater thermal stability of the luminous flux
- Rth optimized (UX:3) Technology
- C^2 Technology (Ceramic Conversion)
- 120° Lambertian Emitter
- Improved corrosion robustness
- The coefficient of thermal expansion of the black QFN package matches that of the metal core board
- For two to five chip versions, chips in serial connection
- Greater thermal stability of the luminous flux
- Rth optimized (UX:3) Technology
- C^2 Technology (Ceramic Conversion)
- 120° Lambertian Emitter
- Improved corrosion robustness
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.15 V |
Luminous Intensity | 13.9 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 39 → 45 lm |
Lens Shape | Square |
Dominant Wavelength | 625 nm |
Dimensions | 3.85 x 3.85 x 0.8mm |
Series | OSLON Black Flat |
Lens Colour | Clear |