- RS Stock No.:
- 814-0939
- Mfr. Part No.:
- L130-4080002011001
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 814-0939
- Mfr. Part No.:
- L130-4080002011001
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON 3020 Series LEDs
The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot colour targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.
Up to 155 lm/W
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Number of Pins | 2 |
Luminous Flux | 48.5 lm |
Lens Shape | Rectangle |
Series | LUXEON 3020 |
Dimensions | 3 x 2 x 0.52mm |
Colour Temperature | 4000K |