Cree LED White LED SMD, XLamp ML-B MLBAWT-A1-0000-000W51
- RS Stock No.:
- 810-6932
- Mfr. Part No.:
- MLBAWT-A1-0000-000W51
- Manufacturer:
- Cree LED
This image is representative of the product range
View all LEDs
225 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 25)
PHP12.226
(exc. VAT)
PHP13.693
(inc. VAT)
units | Per Unit | Per Pack* |
25 - 25 | PHP12.226 | PHP305.65 |
50 - 225 | PHP11.859 | PHP296.475 |
250 - 475 | PHP11.503 | PHP287.575 |
500 - 975 | PHP11.158 | PHP278.95 |
1000 + | PHP10.823 | PHP270.575 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 810-6932
- Mfr. Part No.:
- MLBAWT-A1-0000-000W51
- Manufacturer:
- Cree LED
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp ML-B Series LEDs
Specifications
Attribute | Value |
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 250mW |
Number of Pins | 2 |
Luminous Flux | 23.5 lm |
Lens Shape | Square |
Series | XLamp ML-B |
Colour Temperature | 6500K |
225 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 25)
PHP12.226
(exc. VAT)
PHP13.693
(inc. VAT)
units | Per Unit | Per Pack* |
25 - 25 | PHP12.226 | PHP305.65 |
50 - 225 | PHP11.859 | PHP296.475 |
250 - 475 | PHP11.503 | PHP287.575 |
500 - 975 | PHP11.158 | PHP278.95 |
1000 + | PHP10.823 | PHP270.575 |
*price indicative |
Packaging Options: