- RS Stock No.:
- 752-6956
- Mfr. Part No.:
- SMLV56RGB1W1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6956
- Mfr. Part No.:
- SMLV56RGB1W1
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-V56 Series LEDs
The SML-V56 series of LEDs, from ROHM Semiconductor, are in the 3528 (1411) package. The SML-V56 a high brightness tri-colour LEDs. Their low profile package and improved colour mixture is made possible by a flat frame structure.
Package size: 3.5 x 2.8 x 0.6 mm
Operating temperature: -40 to 85°C
Operating temperature: -40 to 85°C
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Package Type | 3528 (1411) |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.3 V |
Luminous Intensity | 400 mcd, 700 mcd, 1200 mcd |
Number of Pins | 6 |
Lens Shape | Rectangle |
Dominant Wavelength | 475 / 535 / 629 nm |
Dimensions | 3.5 x 2.8mm |
Lens Colour | Clear |