ROHM SMLP36RGB1W3, SML-P3 PICOLED 475 / 535 / 629 nm 3 RGB LED, 4-Pin 1010 (0404) SMD package

  • RS Stock No. 752-6928
  • Mfr. Part No. SMLP36RGB1W3
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM Chip LED SML-P3 Series LEDs

The SML-P3 series, from ROHM Semiconductor, are RGB PICOLED devices. The SML-P3 ChipLED devices are very small 3 colour type LEDs and are available in 4-pin and 6-pin types. The low profile package of the SML-P3 LEDs enable an improvement of colour mixture. These LEDs are available in 0404 and 0604 flat top packages which are surface mount.

Visible Light LEDs, ROHM Semiconductor

Specifications
Attribute Value
LED Colours RGB
Package Type 1010 (0404)
Mounting Type Surface Mount
Number of LEDs 3
Forward Voltage 2.1 V, 3 V, 3.1 V
Luminous Intensity 18 mcd, 28 mcd, 45 mcd
Number of Pins 4
Lens Shape Rectangle
Dominant Wavelength 475 / 535 / 629 nm
Dimensions 1.5 x 1mm
Lens Colour Clear
In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 84.378
(exc. VAT)
PHP 94.503
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP84.378
PHP421.89
25 - 45
PHP74.884
PHP374.42
50 - 245
PHP67.542
PHP337.71
250 - 495
PHP61.396
PHP306.98
500 +
PHP56.322
PHP281.61
*price indicative
Packaging Options:
Related Products
The LUXEON C Colour Line series from Lumileds, ...
Description:
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its ...
The LUXEON C Colour Line series from Lumileds, ...
Description:
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its ...
The 180A Series, from Nichia, are surface mount ...
Description:
The 180A Series, from Nichia, are surface mount (SMD) LEDs. They are 3-in-1 LEDs designed for high resolution HD displays. Their compact package is suitable for use in applications where space is limited, including 2.5mm pitch displays. Features of the ...
The LUXEON C Colour Line series from Lumileds, ...
Description:
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its ...